
BK13C06-10DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-10DP/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-10DP/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-10DP/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-10DP/2-0.35V(895) |
Description | CONN HDR 0.35MM SMD 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45526 € | 455,26 € |
| 2.000 | 0,43353 € | 867,06 € |
| 3.000 | 0,42131 € | 1.263,93 € |
| 5.000 | 0,40640 € | 2.032,00 € |
| 7.000 | 0,39687 € | 2.778,09 € |
| 10.000 | 0,38701 € | 3.870,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50208 € | 125,52 € |
| 500 | 0,47810 € | 239,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,64200 € | 32,10 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,50246 € | 251,23 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


