


BK11C0.6-10DS6-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK11C0.6-10DS6-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK11C0.6-10DS6-0.35V(895)CT-ND - Cut Tape (CT) 26-BK11C0.6-10DS6-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK11C0.6-10DS6-0.35V(895) |
Description | RECEPTACLE, 0.35MM PITCH, 10POS. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (10 + 6 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 (10 + 6 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,09600 € | 27,40 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,99360 € | 99,36 € |
| 250 | 0,93136 € | 232,84 € |
| 500 | 0,88686 € | 443,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84576 € | 845,76 € |
| 2.000 | 0,80540 € | 1.610,80 € |
| 3.000 | 0,78270 € | 2.348,10 € |
| 5.000 | 0,75501 € | 3.775,05 € |
| 7.000 | 0,73732 € | 5.161,24 € |
| 10.000 | 0,71902 € | 7.190,20 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


