


BK11C0.6-10DP6-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK11C0.6-10DP6-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK11C0.6-10DP6-0.35V(895)CT-ND - Cut Tape (CT) 26-BK11C0.6-10DP6-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK11C0.6-10DP6-0.35V(895) |
Description | PLUG, 0.35MM PITCH, 10POS., AC 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (10 + 6 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 (10 + 6 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,91760 € | 22,94 € |
| 50 | 0,87380 € | 43,69 € |
| 100 | 0,83200 € | 83,20 € |
| 250 | 0,77984 € | 194,96 € |
| 500 | 0,74260 € | 371,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70966 € | 709,66 € |
| 2.000 | 0,67580 € | 1.351,60 € |
| 3.000 | 0,65674 € | 1.970,22 € |
| 5.000 | 0,63351 € | 3.167,55 € |
| 7.000 | 0,61866 € | 4.330,62 € |
| 10.000 | 0,60330 € | 6.033,00 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


