
BK10C05-30DS/2-0.3V(895) | |
|---|---|
DigiKey Part Number | 26-BK10C05-30DS/2-0.3V(895)TR-ND - Tape & Reel (TR) 26-BK10C05-30DS/2-0.3V(895)CT-ND - Cut Tape (CT) 26-BK10C05-30DS/2-0.3V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-30DS/2-0.3V(895) |
Description | CONN RCPT 0.3MM SMD 30POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (30 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 32 (30 + 2 Power) | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.5mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20754 € | 1.207,54 € |
| 2.000 | 1,14993 € | 2.299,86 € |
| 3.000 | 1,11752 € | 3.352,56 € |
| 5.000 | 1,07801 € | 5.390,05 € |
| 7.000 | 1,05274 € | 7.369,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,55160 € | 38,79 € |
| 50 | 1,47720 € | 73,86 € |
| 100 | 1,40660 € | 140,66 € |
| 250 | 1,31852 € | 329,63 € |
| 500 | 1,25558 € | 627,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,80400 € | 90,20 € |
| 100 | 1,72200 € | 172,20 € |
| 250 | 1,55796 € | 389,49 € |
| 500 | 1,43498 € | 717,49 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


