


BF4MC-6GTXRX-B1-5M | |
|---|---|
DigiKey Part Number | H125662-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-5M |
Description | HGH SPD OPTCL TRANS CBL 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BF4MC-6GTXRX-B1-5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | - | |
Color | Red, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 € | 149,24 € |
| 10 | 129,44900 € | 1.294,49 € |
| Unit Price without VAT: | 149,24000 € |
|---|---|
| Unit Price with VAT: | 177,59560 € |




