



AU1MSA-24S-HU/C(805) | |
|---|---|
DigiKey Part Number | 26-AU1MSA-24S-HU/C(805)-ND |
Manufacturer | |
Manufacturer Product Number | AU1MSA-24S-HU/C(805) |
Description | PLUG, LATCH-LOCK, STRAIGHT, HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60300 € | 26,03 € |
| 25 | 2,44040 € | 61,01 € |
| 50 | 2,32360 € | 116,18 € |
| 200 | 2,10705 € | 421,41 € |
| 400 | 2,00648 € | 802,59 € |
| 600 | 1,94990 € | 1.169,94 € |
| 1.000 | 1,88091 € | 1.880,91 € |
| 2.600 | 1,75840 € | 4.571,84 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |






