
AP105-HVH-280-1214S | |
---|---|
DigiKey Part Number | 26-AP105-HVH-280-1214S-ND |
Manufacturer | |
Manufacturer Product Number | AP105-HVH-280-1214S |
Description | TOOL APPLICATOR FOR HVH-280 SKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.102,37000 € | 5.102,37 € |
Unit Price without VAT: | 5.102,37000 € |
---|---|
Unit Price with VAT: | 6.071,82030 € |