
A4B-6S-2C | |
|---|---|
DigiKey Part Number | H2015-ND |
Manufacturer | |
Manufacturer Product Number | A4B-6S-2C |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4B-6S-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,28420 € | 28,42 € |
| 300 | 0,26303 € | 78,91 € |
| 500 | 0,25368 € | 126,84 € |
| 1.000 | 0,24157 € | 241,57 € |
| 2.500 | 0,22644 € | 566,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



