A3C-4DA-2DSC(71),A3D-4DA-2DSE(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-4DA-2DSC(71)

DigiKey Part Number
H10904-ND
Manufacturer
Manufacturer Product Number
A3C-4DA-2DSC(71)
Description
CONN RCPT 4POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A3C-4DA-2DSC(71) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.079" (2.00mm)
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
5.1mm, 6mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
200VAC
Applications
General Purpose, Telecommunications
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.272
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,03400 €10,34 €
1000,87890 €87,89 €
5200,78229 €406,79 €
1.0400,74493 €774,73 €
5.2000,66501 €3.458,05 €
10.4000,63330 €6.586,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €