
A1-2226SCFC | |
|---|---|
DigiKey Part Number | H125926TR-ND - Tape & Reel (TR) H125926CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1-2226SCFC |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | A1-2226SCFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,14570 € | 14,57 € |
| 250 | 0,13652 € | 34,13 € |
| 500 | 0,13000 € | 65,00 € |
| 1.000 | 0,12379 € | 123,79 € |
| 2.500 | 0,11602 € | 290,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10895 € | 1.089,50 € |
| 20.000 | 0,10375 € | 2.075,00 € |
| 30.000 | 0,10083 € | 3.024,90 € |
| 50.000 | 0,09726 € | 4.863,00 € |
| 70.000 | 0,09498 € | 6.648,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |







