
HX6537-A09TDIG | |
|---|---|
DigiKey Part Number | 3367-HX6537-A09TDIG-ND |
Manufacturer | |
Manufacturer Product Number | HX6537-A09TDIG |
Description | IC MCU 2MB FLASH 72QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARC EM9D - Microcontroller IC 32-Bit 400MHz 320KB (320K x 8) SRAM 72-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARC EM9D | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | I2C, PDM, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Sensor I/F, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | SRAM | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-QFN (8x8) | |
Package / Case | 72-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |



