
M8564 | |
|---|---|
DigiKey Part Number | 3720-M8564-ND |
Manufacturer | |
Manufacturer Product Number | M8564 |
Description | CABLE GLND 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Category | Thread Size 1/2" NPT |
Manufacturer Heyco Products Corporation | Thread Length 0.610" (15.50mm) |
Series | Panel Hole Size 0.875" (22.2mm), 7/8" |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Cable Gland, Anti-Vibration | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.170" (4.32mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,54400 € | 17,72 € |
| 10 | 3,33000 € | 33,30 € |
| 25 | 3,08280 € | 77,07 € |
| 50 | 2,91840 € | 145,92 € |
| 100 | 2,77140 € | 277,14 € |
| 300 | 2,56943 € | 770,83 € |
| 500 | 2,48682 € | 1.243,41 € |
| 1.000 | 2,38487 € | 2.384,87 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |


