M8437GBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8437GBH

DigiKey Part Number
3720-M8437GBH-ND
Manufacturer
Manufacturer Product Number
M8437GBH
Description
CABLE GRIP 6.35-8.48MM 1" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip - Split Polyamide (PA66), Nylon 6/6 1" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip - Split
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.334" (8.48mm)
Thread Size
1" NPT
Thread Length
0.760" (19.30mm)
Conduit Hub Size
-
Panel Hole Size
1.327" (33.7mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,60000 €4,60 €
53,94000 €19,70 €
103,70500 €37,05 €
253,43320 €85,83 €
503,25240 €162,62 €
2002,94620 €589,24 €
4002,81668 €1.126,67 €
6002,74725 €1.648,35 €
1.0002,66582 €2.665,82 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €