
M4818 | |
|---|---|
DigiKey Part Number | 3720-M4818-ND |
Manufacturer | |
Manufacturer Product Number | M4818 |
Description | CABLE GRIP 6.35-11.43MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.250" (6.35mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | - | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -18°C ~ 105°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,89640 € | 22,41 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,81290 € | 81,29 € |
| 250 | 0,76196 € | 190,49 € |
| 500 | 0,72556 € | 362,78 € |
| 1.500 | 0,67143 € | 1.007,14 € |
| 3.000 | 0,63940 € | 1.918,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |







