
M4344 | |
|---|---|
DigiKey Part Number | 3720-M4344-ND |
Manufacturer | |
Manufacturer Product Number | M4344 |
Description | CABLE GRIP 11.05-17.91MM M25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M25 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.435" (11.05mm) | |
Outside Cable Diameter (Max) | 0.705" (17.91mm) | |
Thread Size | M25 | |
Thread Length | 0.520" (13.21mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,08000 € | 10,40 € |
| 10 | 1,94900 € | 19,49 € |
| 25 | 1,79840 € | 44,96 € |
| 50 | 1,69840 € | 84,92 € |
| 100 | 1,60890 € | 160,89 € |
| 250 | 1,50492 € | 376,23 € |
| 500 | 1,43574 € | 717,87 € |
| 1.000 | 1,37378 € | 1.373,78 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


