
M3321 | |
|---|---|
DigiKey Part Number | 3720-M3321-ND |
Manufacturer | |
Manufacturer Product Number | M3321 |
Description | CABLE GRIP 36.83-43.94MM 2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.450" (36.83mm) | |
Outside Cable Diameter (Max) | 1.730" (43.94mm) | |
Thread Size | 2" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.400" (61.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 € | 14,81 € |
| 5 | 12,86600 € | 64,33 € |
| 10 | 12,17200 € | 121,72 € |
| 25 | 11,36720 € | 284,18 € |
| 50 | 10,83200 € | 541,60 € |
| 100 | 10,35270 € | 1.035,27 € |
| 250 | 9,79428 € | 2.448,57 € |
| 500 | 9,42230 € | 4.711,15 € |
| Unit Price without VAT: | 14,81000 € |
|---|---|
| Unit Price with VAT: | 17,62390 € |


