
M3317 | |
|---|---|
DigiKey Part Number | 3720-M3317-ND |
Manufacturer | |
Manufacturer Product Number | M3317 |
Description | CABLE GRP 31.24-39.62MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 1.230" (31.24mm) | |
Outside Cable Diameter (Max) | 1.560" (39.62mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.770" (19.56mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.920" (48.8mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 5 | 11,35200 € | 56,76 € |
| 10 | 10,73500 € | 107,35 € |
| 25 | 10,01640 € | 250,41 € |
| 50 | 9,53920 € | 476,96 € |
| 100 | 9,11170 € | 911,17 € |
| 250 | 8,61388 € | 2.153,47 € |
| 500 | 8,28220 € | 4.141,10 € |
| 1.000 | 7,98466 € | 7.984,66 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |




