
M3234GDA-SM | |
|---|---|
DigiKey Part Number | 3720-M3234GDA-SM-ND |
Manufacturer | |
Manufacturer Product Number | M3234GDA-SM |
Description | CABLE GRIP POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | - | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,28320 € | 57,08 € |
| 50 | 2,17420 € | 108,71 € |
| 100 | 2,07040 € | 207,04 € |
| 300 | 1,91593 € | 574,78 € |
| 500 | 1,84810 € | 924,05 € |
| 1.000 | 1,75993 € | 1.759,93 € |
| 2.500 | 1,64983 € | 4.124,57 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |







