
M3200GAH-SM | |
|---|---|
DigiKey Part Number | 3720-M3200GAH-SM-ND |
Manufacturer | |
Manufacturer Product Number | M3200GAH-SM |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.440" (11.18mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86000 € | 18,60 € |
| 25 | 1,74280 € | 43,57 € |
| 50 | 1,65940 € | 82,97 € |
| 200 | 1,50465 € | 300,93 € |
| 400 | 1,43283 € | 573,13 € |
| 600 | 1,39242 € | 835,45 € |
| 1.000 | 1,34314 € | 1.343,14 € |
| 2.600 | 1,25563 € | 3.264,64 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






