
M3198 | |
|---|---|
DigiKey Part Number | 3720-M3198-ND |
Manufacturer | |
Manufacturer Product Number | M3198 |
Description | CABLE GRIP 6.6-13.84MM M20 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.260" (6.60mm) | |
Outside Cable Diameter (Max) | 0.545" (13.84mm) | |
Thread Size | M20 | |
Thread Length | 0.410" (10.41mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 5 | 1,54000 € | 7,70 € |
| 10 | 1,44000 € | 14,40 € |
| 25 | 1,32560 € | 33,14 € |
| 50 | 1,25000 € | 62,50 € |
| 100 | 1,18220 € | 118,22 € |
| 250 | 1,10364 € | 275,91 € |
| 500 | 1,05138 € | 525,69 € |
| 1.000 | 1,00457 € | 1.004,57 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


