


C2008 | |
---|---|
DigiKey Part Number | 3720-C2008-ND |
Manufacturer | |
Manufacturer Product Number | C2008 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
5 | 0,55800 € | 2,79 € |
10 | 0,51900 € | 5,19 € |
25 | 0,47400 € | 11,85 € |
50 | 0,44480 € | 22,24 € |
100 | 0,41860 € | 41,86 € |
250 | 0,38812 € | 97,03 € |
500 | 0,36790 € | 183,95 € |
1.000 | 0,34979 € | 349,79 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |