


4430B | |
|---|---|
DigiKey Part Number | 3720-4430B-ND |
Manufacturer | |
Manufacturer Product Number | 4430B |
Description | CBL CLIP WIRE SADDLE BLK PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Push In 0.440" L x 0.690" H (11.18mm x 17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro, Standoff | |
Opening Size | 0.440" L x 0.690" H (11.18mm x 17.53mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16520 € | 4,13 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14960 € | 14,96 € |
| 250 | 0,14020 € | 35,05 € |
| 500 | 0,13348 € | 66,74 € |
| 1.000 | 0,12710 € | 127,10 € |
| 2.500 | 0,11913 € | 297,82 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

