
4212A | |
|---|---|
DigiKey Part Number | 3720-4212A-ND |
Manufacturer | |
Manufacturer Product Number | 4212A |
Description | CBL CLIP WIRE SADDLE WHITE ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle White Adhesive 0.180" L x 0.110" H (4.57mm x 2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.180" L x 0.110" H (4.57mm x 2.79mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | 0.370" (9.40mm) | |
Width | 0.370" (9.40mm) | |
Height | 0.260" (6.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15860 € | 15,86 € |
| 250 | 0,14860 € | 37,15 € |
| 500 | 0,14148 € | 70,74 € |
| 1.000 | 0,13471 € | 134,71 € |
| 2.500 | 0,12627 € | 315,68 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



