
3997 | |
|---|---|
DigiKey Part Number | 3720-3997-ND |
Manufacturer | |
Manufacturer Product Number | 3997 |
Description | HOLE PLUG 0.875" NYLON GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.020" (25.91mm) | |
Panel Thickness | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,12160 € | 12,16 € |
| 250 | 0,11180 € | 27,95 € |
| 500 | 0,10530 € | 52,65 € |
| 1.000 | 0,09951 € | 99,51 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



