
3753 | |
|---|---|
DigiKey Part Number | 3720-3753-ND |
Manufacturer | |
Manufacturer Product Number | 3753 |
Description | CABLE TIE HLDR DUAL SCREW NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw | |
Size / Dimension | 0.87" L x 0.62" W x 0.39" H (22.1mm x 15.7mm x 9.9mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,26440 € | 26,44 € |
| 250 | 0,24432 € | 61,08 € |
| 500 | 0,23106 € | 115,53 € |
| 1.000 | 0,21918 € | 219,18 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |


