
3362 | |
|---|---|
DigiKey Part Number | 3720-3362-ND |
Manufacturer | |
Manufacturer Product Number | 3362 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 | |
Bundle Center to Mounting Center | 0.360" (9.14mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04320 € | 4,32 € |
| 250 | 0,04048 € | 10,12 € |
| 500 | 0,03856 € | 19,28 € |
| 1.000 | 0,03671 € | 36,71 € |
| 2.500 | 0,03440 € | 86,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



