
3239 | |
|---|---|
DigiKey Part Number | 3720-3239-ND |
Manufacturer | |
Manufacturer Product Number | 3239 |
Description | CABLE GRP 11.43-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.067" (27.1mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12000 € | 21,20 € |
| 25 | 1,98600 € | 49,65 € |
| 50 | 1,89140 € | 94,57 € |
| 100 | 1,80090 € | 180,09 € |
| 250 | 1,68812 € | 422,03 € |
| 500 | 1,60756 € | 803,78 € |
| 1.000 | 1,53085 € | 1.530,85 € |
| 2.500 | 1,43508 € | 3.587,70 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |





