
3223 | |
|---|---|
DigiKey Part Number | 3720-3223-ND |
Manufacturer | |
Manufacturer Product Number | 3223 |
Description | CABLE GRIP 11.43-18.01MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.520" (13.21mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,94200 € | 9,71 € |
| 10 | 1,82000 € | 18,20 € |
| 25 | 1,67840 € | 41,96 € |
| 50 | 1,58440 € | 79,22 € |
| 100 | 1,50030 € | 150,03 € |
| 250 | 1,40272 € | 350,68 € |
| 500 | 1,33784 € | 668,92 € |
| 1.000 | 1,27968 € | 1.279,68 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


