
3207 | |
---|---|
DigiKey Part Number | 3720-3207-ND |
Manufacturer | |
Manufacturer Product Number | 3207 |
Description | CABLE GRIP 2.9-6.35MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.114" (2.90mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | PG7 | |
Thread Length | 0.330" (8.38mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
5 | 0,89800 € | 4,49 € |
10 | 0,83700 € | 8,37 € |
25 | 0,76800 € | 19,20 € |
50 | 0,72200 € | 36,10 € |
100 | 0,68120 € | 68,12 € |
250 | 0,63360 € | 158,40 € |
500 | 0,60202 € | 301,01 € |
1.000 | 0,57374 € | 573,74 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |