
3053 | |
|---|---|
DigiKey Part Number | 3720-3053-ND |
Manufacturer | |
Manufacturer Product Number | 3053 |
Description | HOLE PLUG 0.250" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Flange Diameter | 0.420" (10.67mm) | |
Panel Thickness | 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,06484 € | 16,21 € |
| 500 | 0,06174 € | 30,87 € |
| 1.000 | 0,05878 € | 58,78 € |
| 2.500 | 0,05510 € | 137,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





