


2871 | |
|---|---|
DigiKey Part Number | 3720-2871-ND |
Manufacturer | |
Manufacturer Product Number | 2871 |
Description | BUSHING SPLIT 0.310" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing, Split 0.310" (7.87mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.310" (7.87mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,05224 € | 26,12 € |
| 1.000 | 0,04973 € | 49,73 € |
| 2.500 | 0,04662 € | 116,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

