
2791 | |
|---|---|
DigiKey Part Number | 3720-2791-ND |
Manufacturer | |
Manufacturer Product Number | 2791 |
Description | HOLE PLUG 2.500" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.500" (63.50mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 2.500" (63.50mm) | |
Flange Diameter | 2.710" (68.83mm) | |
Panel Thickness | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,07040 € | 53,52 € |
| 100 | 1,01930 € | 101,93 € |
| 450 | 0,91658 € | 412,46 € |
| 900 | 0,87282 € | 785,54 € |
| 1.350 | 0,84821 € | 1.145,08 € |
| 2.700 | 0,80774 € | 2.180,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


