
2683 | |
|---|---|
DigiKey Part Number | 3720-2683-ND |
Manufacturer | |
Manufacturer Product Number | 2683 |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.910" (23.11mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06348 € | 15,87 € |
| 500 | 0,06040 € | 30,20 € |
| 1.000 | 0,05752 € | 57,52 € |
| 2.500 | 0,05392 € | 134,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





