
2677 | |
---|---|
DigiKey Part Number | 3720-2677-ND |
Manufacturer | |
Manufacturer Product Number | 2677 |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.910" (23.11mm) | |
Panel Thickness | 0.410" (10.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10000 € | 1,00 € |
25 | 0,09320 € | 2,33 € |
50 | 0,08880 € | 4,44 € |
100 | 0,08460 € | 8,46 € |
250 | 0,07928 € | 19,82 € |
500 | 0,07550 € | 37,75 € |
1.000 | 0,07189 € | 71,89 € |
2.500 | 0,06739 € | 168,48 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |