
2654 | |
|---|---|
DigiKey Part Number | 3720-2654-ND |
Manufacturer | |
Manufacturer Product Number | 2654 |
Description | HOLE PLUG 0.562" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.562" (14.28mm) Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.562" (14.28mm) | |
Flange Diameter | 0.660" (16.76mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04620 € | 693,00 € |
| Unit Price without VAT: | 0,04620 € |
|---|---|
| Unit Price with VAT: | 0,05498 € |


