
2543 | |
|---|---|
DigiKey Part Number | 3720-2543-ND |
Manufacturer | |
Manufacturer Product Number | 2543 |
Description | FSD 20-30-06 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.910" Dia (23.11mm) Rubber, Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.910" Dia (23.11mm) | |
Thickness | 0.200" (5.08mm) | |
Material | Rubber, Silicone | |
Hardness | - | |
Form | - | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,34120 € | 34,12 € |
| 250 | 0,31984 € | 79,96 € |
| 500 | 0,30456 € | 152,28 € |
| 1.000 | 0,29001 € | 290,01 € |
| 2.500 | 0,27185 € | 679,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



