


2422 | |
|---|---|
DigiKey Part Number | 3720-2422-ND |
Manufacturer | |
Manufacturer Product Number | 2422 |
Description | BUSHING 1.640" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.000" (50.80mm) Bushing 1.640" (41.66mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 2.000" (50.80mm) | |
Diameter - Inside | 1.640" (41.66mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,18016 € | 45,04 € |
| 500 | 0,17156 € | 85,78 € |
| 1.000 | 0,16336 € | 163,36 € |
| 3.000 | 0,15116 € | 453,48 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



