


2157 | |
|---|---|
DigiKey Part Number | 3720-2157-ND |
Manufacturer | |
Manufacturer Product Number | 2157 |
Description | BUSHING 0.810" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing 0.810" (20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | 0.810" (20.57mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,10410 € | 10,41 € |
| 250 | 0,09752 € | 24,38 € |
| 500 | 0,09286 € | 46,43 € |
| 1.000 | 0,08843 € | 88,43 € |
| 2.500 | 0,08289 € | 207,23 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


