


2096 | |
|---|---|
DigiKey Part Number | 3720-2096-ND |
Manufacturer | |
Manufacturer Product Number | 2096 |
Description | BUSHING 0.610" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.610" (15.49mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.610" (15.49mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05874 € | 29,37 € |
| 1.000 | 0,05594 € | 55,94 € |
| 2.500 | 0,05243 € | 131,07 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



