

2092 | |
---|---|
DigiKey Part Number | 3720-2092-ND |
Manufacturer | |
Manufacturer Product Number | 2092 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,08400 € | 0,84 € |
25 | 0,07880 € | 1,97 € |
50 | 0,07520 € | 3,76 € |
100 | 0,07150 € | 7,15 € |
250 | 0,06696 € | 16,74 € |
500 | 0,06378 € | 31,89 € |
1.000 | 0,06073 € | 60,73 € |
2.500 | 0,05692 € | 142,30 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |