


2054 | |
|---|---|
DigiKey Part Number | 3720-2054-ND |
Manufacturer | |
Manufacturer Product Number | 2054 |
Description | BUSHING 0.390" PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.390" (9.91mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.390" (9.91mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07928 € | 19,82 € |
| 500 | 0,07550 € | 37,75 € |
| 1.000 | 0,07189 € | 71,89 € |
| 2.500 | 0,06739 € | 168,48 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


