2034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2034
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2047

DigiKey Part Number
3720-2047-ND
Manufacturer
Manufacturer Product Number
2047
Description
BUSHING 0.188" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.437" (11.10mm) Bushing 0.188" (4.78mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.437" (11.10mm)
Diameter - Inside
0.188" (4.78mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.691
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08000 €0,40 €
100,07300 €0,73 €
250,06640 €1,66 €
500,06160 €3,08 €
1000,05730 €5,73 €
2500,05248 €13,12 €
5000,04924 €24,62 €
1.0000,04635 €46,35 €
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €