

1611 | |
---|---|
DigiKey Part Number | 3720-1611-ND |
Manufacturer | |
Manufacturer Product Number | 1611 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | S, ST | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
5 | 0,95600 € | 4,78 € |
10 | 0,89300 € | 8,93 € |
25 | 0,81920 € | 20,48 € |
50 | 0,77060 € | 38,53 € |
100 | 0,72720 € | 72,72 € |
250 | 0,67672 € | 169,18 € |
500 | 0,64322 € | 321,61 € |
1.000 | 0,61319 € | 613,19 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,34470 € |