


1604 | |
|---|---|
DigiKey Part Number | 3720-1604-ND |
Manufacturer | |
Manufacturer Product Number | 1604 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96200 € | 4,81 € |
| 10 | 0,89900 € | 8,99 € |
| 25 | 0,82520 € | 20,63 € |
| 50 | 0,77600 € | 38,80 € |
| 100 | 0,73220 € | 73,22 € |
| 250 | 0,68140 € | 170,35 € |
| 500 | 0,64764 € | 323,82 € |
| 1.000 | 0,61741 € | 617,41 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


