
15459F | |
---|---|
DigiKey Part Number | 3720-15459F-ND |
Manufacturer | |
Manufacturer Product Number | 15459F |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15459F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.630" (16.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 1.000" (25.40mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.270" (6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.040" (26.42mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,81400 € | 18,14 € |
25 | 1,70000 € | 42,50 € |
50 | 1,61880 € | 80,94 € |
100 | 1,54160 € | 154,16 € |
250 | 1,44496 € | 361,24 € |
500 | 1,37598 € | 687,99 € |
1.000 | 1,31032 € | 1.310,32 € |
3.000 | 1,21265 € | 3.637,95 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |