15400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15400
Heyco® Quarter-Turn Mount Wire Clips

15404B

DigiKey Part Number
3720-15404B-ND
Manufacturer
Manufacturer Product Number
15404B
Description
CBL CLIP C-TYPE BLACK ARROWHEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Arrowhead, Winged 0.600" ~ 0.880" (15.24mm ~ 22.35mm)
Datasheet
 Datasheet
EDA/CAD Models
15404B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.600" ~ 0.880" (15.24mm ~ 22.35mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.310" (7.87mm)
Width
1.120" (28.45mm)
Height
1.460" (37.08mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42200 €4,22 €
250,39600 €9,90 €
500,37700 €18,85 €
1000,35890 €35,89 €
2500,33636 €84,09 €
5000,32030 €160,15 €
1.0000,30499 €304,99 €
3.0000,28223 €846,69 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €