


15404 | |
|---|---|
DigiKey Part Number | 3720-15404-ND |
Manufacturer | |
Manufacturer Product Number | 15404 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.600" ~ 0.880" (15.24mm ~ 22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.600" ~ 0.880" (15.24mm ~ 22.35mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.310" (7.87mm) | |
Width | 1.120" (28.45mm) | |
Height | 1.460" (37.08mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43550 € | 43,55 € |
| 250 | 0,40816 € | 102,04 € |
| 500 | 0,38864 € | 194,32 € |
| 1.000 | 0,37008 € | 370,08 € |
| 2.500 | 0,34690 € | 867,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

