
15264B | |
---|---|
DigiKey Part Number | 3720-15264B-ND |
Manufacturer | |
Manufacturer Product Number | 15264B |
Description | CBL CLIP C-TYPE BLACK ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 1.100" ~ 1.500" (27.94mm ~ 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 1.100" ~ 1.500" (27.94mm ~ 38.10mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.500" (12.70mm) | |
Width | 1.990" (50.55mm) | |
Height | 2.250" (57.15mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,48800 € | 4,88 € |
25 | 0,45760 € | 11,44 € |
50 | 0,43580 € | 21,79 € |
100 | 0,41500 € | 41,50 € |
250 | 0,38896 € | 97,24 € |
500 | 0,37038 € | 185,19 € |
1.000 | 0,35269 € | 352,69 € |
2.500 | 0,33060 € | 826,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |