
15211 | |
---|---|
DigiKey Part Number | 3720-15211-ND |
Manufacturer | |
Manufacturer Product Number | 15211 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,67000 € | 6,70 € |
25 | 0,62840 € | 15,71 € |
50 | 0,59820 € | 29,91 € |
100 | 0,56960 € | 56,96 € |
250 | 0,53388 € | 133,47 € |
500 | 0,50836 € | 254,18 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |