
13866 | |
|---|---|
DigiKey Part Number | 3720-13866-ND |
Manufacturer | |
Manufacturer Product Number | 13866 |
Description | STRG 1093 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.896" (22.76mm) Grommet 0.480" (12.19mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" ~ 0.125" (1.60mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.896" (22.76mm) | |
Diameter - Inside | 0.480" (12.19mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20994 € | 314,91 € |
| Unit Price without VAT: | 0,20994 € |
|---|---|
| Unit Price with VAT: | 0,24983 € |

